
Quad 14-bit Analog-to-Digital Converter (ADC) with a sampling rate of 125 MS/s. Features serial LVDS interface, 1.8V operating supply voltage, and 4 analog inputs. Achieves 75.4dB Signal to Noise Ratio (SNR) and exhibits 1.5 LSB Differential Nonlinearity (DNL) and 2 LSB Integral Nonlinearity (INL). Designed for surface mount with gold contact plating and operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9253TCPZ-125EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Differential Nonlinearity | 1.5LSB |
| Input Capacitance | 3.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE, LVDS |
| Lead Free | Lead Free |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Nominal Supply Current | 194mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Operating Supply Current | 194mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 75.4dB |
| Supply Type | Analog |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9253TCPZ-125EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
