
Quad 14-bit analog-to-digital converter (ADC) with a sampling rate of 125 MSPS. Features differential inputs with a maximum input voltage of 1V and a low input capacitance of 3.5pF. Offers 1.5 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a 1.8V supply voltage, with a maximum power dissipation of 480mW. Interface options include SPI and serial LVDS. This surface-mount component is RoHS compliant and lead-free.
Analog Devices AD9253TCPZR7-125EP technical specifications.
| Contact Plating | Gold |
| Differential Nonlinearity | 1.5LSB |
| Input Capacitance | 3.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, LVDS, Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Nominal Supply Current | 194mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Current | 194mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9253TCPZR7-125EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
