
14-bit, 150 MSPS Analog-to-Digital Converter featuring a single channel and differential input. This IC offers a 72dB Signal-to-Noise Ratio (SNR) and supports parallel, SPI, and serial interfaces. Operating at 1.8V, it has a maximum power dissipation of 470mW and a temperature range of -40°C to 85°C. The component boasts 1LSB Differential Nonlinearity and 5LSB Integral Nonlinearity.
Analog Devices AD9254BCPZRL7-150 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 8pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Output Type | TTL |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 430mW |
| Power Dissipation | 470mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 150MS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9254BCPZRL7-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
