
Sign in to ask questions about the Analog Devices AD9257-65EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9257-65EBZ technical specifications.
| Evaluation Kit | Yes |
| Input Capacitance | 3.5pF |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Operating Supply Current | 198mA |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Sampling Rate | 65000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9257-65EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
