
Octal, 14-bit, 65 MSPS serial LVDS analog-to-digital converter with 8 differential analog inputs. Features 75.9dB signal-to-noise ratio, ±1 LSB differential nonlinearity, and ±4 LSB integral nonlinearity. Operates from a 1.8V supply voltage with a maximum power dissipation of 464mW. Encased in a 9mm x 9mm x 0.95mm package with tin, matte contact plating.
Analog Devices AD9257BCPZ-65 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 0.95mm |
| Input Capacitance | 3.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 464mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Consumption | 464mW |
| Power Dissipation | 464mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 75.9dB |
| Supply Current | 198mA |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9257BCPZ-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
