Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Resolution | 14b |
| RoHS | Compliant |