
Dual 14-bit, 125 MSPS Analog-to-Digital Converter (ADC) featuring differential inputs and an LVDS interface. Achieves 79dB Signal-to-Noise Ratio (SNR) with 1.5LSB Integral Nonlinearity (INL) and 0.5LSB Differential Nonlinearity (DNL). Operates from a 1.8V supply voltage with a maximum power dissipation of 777mW. Packaged in an LFCSP EP with tin, matte contact plating, suitable for a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9258BCPZ-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, Parallel, LVDS |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 2V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 777mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 390mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 79dB |
| Supply Type | Single |
| Width | 8.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9258BCPZ-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
