
Dual 14-bit, 80 MSPS Analog-to-Digital Converter (ADC) featuring a 1.8V operating supply voltage. This bipolar, differential input component offers 79dB Signal to Noise Ratio (SNR) and low linearity errors with 0.5 LSB Differential Nonlinearity (DNL) and 1.5 LSB Integral Nonlinearity (INL). Interfaces include SPI, Serial, Parallel, and LVDS, supporting a maximum input voltage of 1V. Packaged in a 9mm x 9mm x 0.95mm footprint, it operates from -40°C to 85°C.
Analog Devices AD9258BCPZ-80 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, Parallel, LVDS |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 777mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 79dB |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9258BCPZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
