
Dual 14-bit Analog-to-Digital Converter (ADC) with a 105 MSPS sampling rate. Features differential inputs, SPI, LVDS, serial, and parallel interfaces. Offers 79dB Signal-to-Noise Ratio (SNR) and 0.5 LSB Differential Nonlinearity (DNL). Operates from a 1.8V supply voltage with a maximum power dissipation of 777mW. Packaged in LFCSP EP with tin, matte contact plating.
Analog Devices AD9258BCPZRL7-105 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 80MS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 777mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 79dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9258BCPZRL7-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
