The AD9258BCPZRL7-125 is a 14-bit industrial-grade analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 64 terminals and is packaged in a 9 x 9 mm LFCSP-64. The device operates on a nominal supply voltage of 1.8V and has an analog input voltage range of 0 to 2V. It is compliant with ROHS standards and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9258BCPZRL7-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.C.3 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9258BCPZRL7-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.