
Dual 14-bit analog-to-digital converter (ADC) with a sampling rate of 80 MS/s. Features differential input, SPI, LVDS, serial, and parallel interfaces. Operates with a 1.8V supply voltage, offering a maximum input voltage of 1V and a minimum of 500mV. Integral nonlinearity is 1.1 LSB, with a signal-to-noise ratio of 79 dB. Packaged in LFCSP EP, this component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9258BCPZRL7-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Conversion Rate | 80MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 777mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 79dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9258BCPZRL7-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
