
ADC Quad Pipelined 50Msps 14-bit Serial (2-Wire)/LVDS 48-Pin LFCSP EP T/R
Analog Devices AD9259BCPZRL7-50 technical specifications.
| Package/Case | LFCSP EP |
| Integral Nonlinearity (INL) | 3.5LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Elements | 4 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 409mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9259BCPZRL7-50 to view detailed technical specifications.
No datasheet is available for this part.