Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9266-20EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Input Capacitance | 6.5pF |
| Interface | USB, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Current | 2.5A |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Box |
| Resolution | 16b |
| Sampling Rate | 20000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9266-20EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.