The AD9266-80EBZ is a 16-bit analog-to-digital converter with a single channel and 16-bit resolution. It operates at a sampling rate of 80 MSPS and features a USB and SPI interface. The device is mounted on a PCB and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It requires an operating supply voltage of 6V and an operating supply current of 2.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9266-80EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Capacitance | 6.5pF |
| Interface | USB, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Current | 2.5A |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Box |
| Resolution | 16b |
| Sampling Rate | 80000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9266-80EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.