
16-bit, 65 MSPS Analog-to-Digital Converter (ADC) featuring a differential input type and a serial or parallel SPI interface. Offers a sampling rate of 65 MSPS with a Signal-to-Noise Ratio (SNR) of 77.9 dB. Operates from a 1.8V supply voltage with a maximum power dissipation of 113mW. Integral Nonlinearity (INL) is 6.5 LSB, and Differential Nonlinearity (DNL) is -0.9 LSB. Packaged in tape and reel, this RoHS compliant component has a contact plating of tin, matte.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9266BCPZRL7-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9266BCPZRL7-65 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 6.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6.5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 113mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 77.9dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9266BCPZRL7-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
