
Dual 16-bit Analog-to-Digital Converter (ADC) with selectable sampling rates up to 65 MSPS. Features differential inputs, SPI, serial, and parallel interfaces, and operates from a 1.8V supply. Achieves 78dB Signal-to-Noise Ratio (SNR) and exhibits Integral Nonlinearity (INL) of 6.5 LSB and Differential Nonlinearity (DNL) of -0.9 LSB. Housed in a 9mm x 8.75mm x 0.95mm LFCSP EP package with tin matte plating, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Analog Devices AD9269BCPZ-65 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Height | 0.95mm |
| Input Capacitance | 6.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6.5LSB |
| Interface | SPI, Serial, Parallel, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235.6mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 96.6mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 235.6mW |
| Power Dissipation | 235.6mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| Width | 8.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9269BCPZ-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
