
Dual 16-bit analog-to-digital converter (ADC) with selectable sampling rates up to 80 MSPS. Features differential inputs with a maximum input voltage of 1V and an input capacitance of 6.5pF. Offers SPI, Serial, and Parallel interfaces, with integral nonlinearity (INL) of 5.5LSB and differential nonlinearity (DNL) of -0.9LSB. Operates from a 1.8V supply voltage, consuming 44mW of power. Packaged in tape and reel with tin, matte contact plating.
Analog Devices AD9269BCPZRL7-20 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 6.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | SPI, Serial, Parallel, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 102mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Consumption | 44mW |
| Power Dissipation | 44mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9269BCPZRL7-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
