
Dual 16-bit analog-to-digital converter (ADC) with selectable sampling rates up to 80 MSPS. Features differential inputs with a maximum input voltage of 1V and an input capacitance of 6.5pF. Offers SPI, Serial, and Parallel interfaces, with a typical power consumption of 100mW. Operates from a 1.8V supply voltage, with a temperature range of -40°C to 85°C. Integral nonlinearity is 6.5 LSB, and differential nonlinearity is -0.9 LSB. Packaged in tape and reel.
Analog Devices AD9269BCPZRL7-80 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 6.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6.5LSB |
| Interface | SPI, Serial, Parallel, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9269BCPZRL7-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
