
Octal 12-bit Analog-to-Digital Converter (ADC) with 25 MSPS sampling rate. Features eight single-ended input channels, LVDS interface, and 65.8dB Signal-to-Noise Ratio (SNR). Operates from a 1.7V to 3.6V supply voltage with a typical 1.8V operating voltage and 46.7mA current. Housed in a 14mm x 14mm TQFP package with tin matte plating, suitable for -40°C to 85°C operation.
Analog Devices AD9271BSVZ-25 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input Capacitance | 15pF |
| Input Type | SINGLE-ENDED |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.06W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Current | 46.7mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Series | AD9271 |
| Signal to Noise Ratio (SNR) | 65.8dB |
| Supply Type | Single |
| Type | General Purpose |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9271BSVZ-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.