
Eight-channel, 12-bit Analog-to-Digital Converter (ADC) with integrated Low Noise Amplifier (LNA), Variable Gain Amplifier (VGA), and Analog Anti-Aliasing Filter (AAF). Features a 25 MSPS sampling rate per channel, LVDS interface, and single-ended input type with 15pF input capacitance. Operates from a 1.7V to 3.6V single supply, with a maximum power dissipation of 1.06W. Housed in a TQFP package, this component offers an SNR of 65.8dB and operates across a temperature range of -40°C to 85°C.
Analog Devices AD9271BSVZRL-25 technical specifications.
| Package/Case | TQFP |
| Input Capacitance | 15pF |
| Input Type | SINGLE-ENDED |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.06W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Current | 46.7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Series | AD9271 |
| Signal to Noise Ratio (SNR) | 65.8dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9271BSVZRL-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
