
Octal LNA/VGA/AAF/ADC and Crosspoint Switch featuring 12-bit resolution and an 80MS/s conversion rate. This general-purpose integrated circuit offers 8 channels with a 65dB Signal-to-Noise Ratio. It operates with an analog and digital supply type, ranging from 1.7V to 3.6V, with a typical 3V operating voltage. The component is housed in a 14mm x 14mm x 1mm TQFP package with tin, matte contact plating. It supports LVDS interface and has a maximum input voltage of 1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9272BSVZ-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9272BSVZ-65 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 80MS/s |
| Height | 1mm |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.78W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 65dB |
| Supply Type | Analog, Digital |
| Type | General Purpose |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9272BSVZ-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
