
Octal LNA/VGA/AAF/ADC and Crosspoint Switch, an 8-channel, 12-bit analog-to-digital converter with a 40 MS/s sampling rate. Features include a 65dB signal-to-noise ratio, LVDS interface, and single-ended input type. Operates with analog and digital supply voltages from 1.7V to 3.6V, with a maximum input voltage of 1V. Housed in a TQFP package with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD9272BSVZRL-40 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 80MS/s |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.78W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 65dB |
| Supply Type | Analog, Digital |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9272BSVZRL-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
