
Octal LNA/VGA/AAF/ADC and Crosspoint Switch, this 12-bit, 25MS/s analog-to-digital converter features 8 channels with single-ended inputs and LVDS interface. Operating from 1.7V to 3.6V, it offers a 65.5dB signal-to-noise ratio and a maximum power dissipation of 940mW. Packaged in a 14mm x 14mm x 1mm TQFP with tin-matte plating, it functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD9273BSVZ-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9273BSVZ-25 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 25MS/s |
| Height | 1mm |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 940mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Current | 373mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Signal to Noise Ratio (SNR) | 65.5dB |
| Supply Type | Analog, Digital |
| Type | General Purpose |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9273BSVZ-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
