
Octal LNA/VGA/AAF/ADC and Crosspoint Switch featuring 12-bit resolution and a 40MS/s conversion rate. This general-purpose integrated circuit offers 8 channels with single-ended input type and LVDS interface. Operating from 1.7V to 3.6V, it provides a 64dB signal-to-noise ratio and a maximum power dissipation of 996mW. Packaged in a TQFP with tin, matte contact plating, it operates across a temperature range of -40°C to 85°C.
Analog Devices AD9273BSVZ-40 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 40MS/s |
| Height | 1mm |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 996mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Current | 373mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 64dB |
| Supply Type | Analog, Digital |
| Type | General Purpose |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9273BSVZ-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
