
Octal LNA/VGA/AAF/ADC and Crosspoint Switch, featuring 12-bit resolution and a 50MS/s conversion rate. This integrated circuit offers 8 channels with single-ended input type and LVDS interface. Operating within a supply voltage range of 1.7V to 3.6V, it provides a signal-to-noise ratio of 63.5dB. Packaged in TQFP, this component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9273BSVZ-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Conversion Rate | 50MS/s |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.072W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Current | 373mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Signal to Noise Ratio (SNR) | 63.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9273BSVZ-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
