
This general-purpose multiplexer/demultiplexer IC features 8 channels and 8 analog-to-digital converters, offering a 12-bit resolution and a 25MS/s conversion rate. It supports LVDS interface and single-ended input type with a maximum input voltage of 1V. Operating across a temperature range of -40°C to 85°C, this TQFP-packaged component requires a supply voltage between 1.7V and 3.6V, with a typical operating current of 373mA.
Sign in to ask questions about the Analog Devices AD9273BSVZRL-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9273BSVZRL-25 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 25MS/s |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 940mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Current | 373mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Signal to Noise Ratio (SNR) | 65.5dB |
| Supply Type | Analog, Digital |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9273BSVZRL-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
