
Octal LNA/VGA/AAF/ADC and Crosspoint Switch, a general-purpose integrated circuit, offers 12-bit resolution with a 40MS/s conversion rate. Featuring 8 channels and 8 A/D converters, it operates with an LVDS interface and single-ended input type. This component supports a wide operating temperature range from -40°C to 85°C and a supply voltage of 1.7V to 3.6V, with a typical operating supply voltage of 3V and current of 373mA. The TQFP package with tin, matte contact plating ensures reliable performance.
Sign in to ask questions about the Analog Devices AD9273BSVZRL-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9273BSVZRL-40 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 40MS/s |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 996mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Current | 373mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 64dB |
| Supply Type | Analog, Digital |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9273BSVZRL-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
