
Octal LNA/VGA/AAF/ADC and Crosspoint Switch, featuring 8 channels and 8 converters with 12-bit resolution. Achieves a 50MS/s conversion rate and 50MHz sampling rate, with a 63.5dB signal-to-noise ratio. Operates with LVDS interface, single-ended input type, and a supply voltage range of 1.7V to 3.6V. Housed in a TQFP package, this component supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9273BSVZRL-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9273BSVZRL-50 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 50MS/s |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.072W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Current | 373mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Signal to Noise Ratio (SNR) | 63.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9273BSVZRL-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
