
Octal LNA/VGA/AAF/12-Bit ADC and CW I/Q Demodulator featuring an 80MS/s conversion rate and 12-bit resolution. This specialized IC offers 8 single-ended input channels with an LVDS interface. Operating within a 1.7V to 1.9V supply voltage range, it boasts a 70dB signal-to-noise ratio and a maximum power dissipation of 1.78W. Packaged in TQFP with tin matte contact plating, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9276BSVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 80MS/s |
| Input Type | SINGLE-ENDED |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.78W |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 1.78W |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9276BSVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
