
Octal LNA/VGA/AAF/14-Bit ADC and CW I/Q Demodulator, a specialized analog IC, features an 8-channel, 14-bit analog-to-digital converter with a 50MS/s sampling rate and 73dB SNR. This surface mount component operates from a 1.7V to 1.9V supply, with a nominal current draw of 365mA, and supports SPI and serial interfaces. Housed in a 14mm x 14mm x 1.05mm TQFP package with tin matte plating, it functions across a -40°C to 85°C temperature range.
Analog Devices AD9277BSVZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.93W |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 365mA |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Analog, Digital |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9277BSVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
