
Analog Devices AD9278-50EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9278-50EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.