
12-bit, 8-channel Analog-to-Digital Converter (ADC) with a sampling rate of 65 MS/s. Features a 70dB Signal-to-Noise Ratio (SNR) and operates with analog and digital supply types ranging from 1.7V to 1.9V. This surface-mount component utilizes a BGA package and offers SPI and serial interfaces. Maximum power dissipation is 996mW with a supply current of 215mA.
Analog Devices AD9278BBCZ technical specifications.
| Package/Case | BGA |
| Height | 0.65mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 996mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 215mA |
| Supply Type | Analog, Digital |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9278BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
