
ANALOG DEVICES AD9279-65EBZ AD9279, ADC, I/Q DEMOD, EVAL BOARD
Analog Devices AD9279-65EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 80000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9279-65EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.