
12-bit, 8-channel Analog-to-Digital Converter (ADC) with 80MS/s sampling rate. Features differential input, SPI serial interface, and 67dB Signal-to-Noise Ratio (SNR). Operates from a 1.7V to 1.9V supply voltage with a maximum power dissipation of 1.594W. Packaged in a 144-ball CSPBGA with dimensions of 10.1mm x 10.1mm x 0.65mm, suitable for surface mounting.
Sign in to ask questions about the Analog Devices AD9279BBCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9279BBCZ technical specifications.
| Package/Case | BGA |
| Height | 0.65mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.594W |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 67dB |
| Supply Current | 328mA |
| Supply Type | Analog, Digital |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9279BBCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
