
8-bit, 1-channel analog-to-digital converter (ADC) featuring a 32 MSPS sampling rate and 49dB Signal-to-Noise Ratio (SNR). Offers 1LSB Differential Nonlinearity and 1.5LSB Integral Nonlinearity (INL). Operates with a supply voltage range of 2.7V to 5.5V, typically 3V. Packaged in a 28-lead SSOP with Tin/Lead contact plating.
Analog Devices AD9280ARS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 95mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 32000000S/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9280ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
