
Dual channel, 8-bit resolution CMOS Analog-to-Digital Converter (ADC) with a sampling rate of 28MS/s. Features 2 analog inputs, parallel interface, and TTL output. Offers 1LSB differential nonlinearity and 1.5LSB integral nonlinearity. Operates with a supply voltage range of 2.7V to 5.5V, consuming 225mW of power. Packaged in SSOP with tin/lead contact plating, suitable for surface mounting.
Sign in to ask questions about the Analog Devices AD9281ARSRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9281ARSRL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 2pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Output Type | TTL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 225mW |
| Power Dissipation | 260mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 28MS/s |
| Signal to Noise Ratio (SNR) | 49.2dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9281ARSRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
