
8-bit Analog-to-Digital Converter (ADC) with a sampling rate of 100 MSPS. Features a single analog input and a parallel interface. Integral Nonlinearity (INL) is 2.25 LSB, and Differential Nonlinearity (DNL) is 1.5 LSB. Operating supply voltage ranges from 2.7V to 3.6V, with a typical power consumption of 90mW. Housed in a SSOP package, this general-purpose ADC operates between -25°C and 85°C.
Sign in to ask questions about the Analog Devices AD9283BRSZ-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9283BRSZ-100 technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1.5LSB |
| Height | 1.75mm |
| Input Capacitance | 2pF |
| Integral Nonlinearity (INL) | 2.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Input Voltage | 1.31V |
| Min Input Voltage | 1.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 90mW |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000000S/s |
| Signal to Noise Ratio (SNR) | 47dB |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9283BRSZ-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
