
8-Bit Analog-to-Digital Converter (ADC) with a sampling rate of 80 MSPS. Features a parallel interface and a single analog input. Offers 1.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates with a supply voltage range of 2.7V to 3.6V and a maximum power dissipation of 120mW. Packaged in a SSOP with dimensions of 7.2mm (L) x 5.3mm (W) x 1.75mm (H).
Sign in to ask questions about the Analog Devices AD9283BRSZ-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9283BRSZ-80 technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1.5LSB |
| Height | 1.75mm |
| Input Capacitance | 2pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Input Voltage | 1.31V |
| Min Input Voltage | 1.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 90mW |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 47dB |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9283BRSZ-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
