
8-bit, 100 MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. Offers a sampling rate of 100 MSPS with a Signal-to-Noise Ratio (SNR) of 47dB. Integral Nonlinearity (INL) is 2.25 LSB and Differential Nonlinearity (DNL) is 1.5 LSB. Operates from a 2.7V to 3.6V single supply, with a typical power consumption of 90mW. Packaged in SSOP with tin, matte contact plating.
Analog Devices AD9283BRSZ-RL100 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.5LSB |
| Input Capacitance | 2pF |
| Integral Nonlinearity (INL) | 2.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.31V |
| Min Input Voltage | 1.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 90mW |
| Power Dissipation | 90mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000000S/s |
| Signal to Noise Ratio (SNR) | 47dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9283BRSZ-RL100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
