
The AD9284-250EBZ is a dual 8-bit 250MS/s analog-to-digital converter evaluation kit with a parallel and SPI interface. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 175mA. The kit is packaged in bulk and contains lead. It is not Reach SVHC compliant.
Analog Devices AD9284-250EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 175mA |
| Number of A/D Converters | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 314mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 49.3dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9284-250EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.