
The AD9286-500EBZ is a dual 8-bit analog-to-digital converter evaluation kit with a parallel and SPI interface. It operates from a 1.9V supply voltage with a nominal current of 176mA. The device is capable of a sampling rate of 500MS/s and features a signal-to-noise ratio of 49.3dB. The AD9286-500EBZ is packaged in bulk and has a power dissipation of 315mW. It is not Reach SVHC compliant. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9286-500EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 176mA |
| Number of A/D Converters | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Operating Supply Current | 176mA |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 315mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Sampling Rate | 500MS/s |
| Signal to Noise Ratio (SNR) | 49.3dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9286-500EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
