
8-Bit, 500 MSPS Analog-to-Digital Converter (ADC) featuring dual channels and a 1.8V operating supply voltage. This component offers a high sampling rate of 500 MS/s with excellent linearity, achieving 0.3 LSB Integral Nonlinearity (INL) and 0.4 LSB Differential Nonlinearity (DNL). It supports SPI, Serial, LVDS, and Parallel interfaces, with a bipolar/unipolar input type and a maximum input voltage of 1V. Packaged in an LFCSP EP with Tin, Matte contact plating, this RoHS compliant device operates within a temperature range of -40°C to 85°C and has a power dissipation of 315mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9286BCPZ-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9286BCPZ-500 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.4LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI, Serial, LVDS, Parallel |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Current | 176mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 315mW |
| Power Dissipation | 315mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Signal to Noise Ratio (SNR) | 49.3dB |
| Supply Type | Single |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9286BCPZ-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
