The AD9288BST-100 is a 48-pin quad analog-to-digital converter with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a 3V supply voltage and has 8-bit resolution. The device is packaged in a 7mm x 7mm QFP48 package with a 0.35mm pitch. It is designed for use in high-temperature applications and is suitable for industrial environments.
Sign in to ask questions about the Analog Devices AD9288BST-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9288BST-100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.512 |
| Analog Input Voltage-Min | -0.512 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9288BST-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.