The AD9288BST-40 is an 8-bit quad analog-to-digital converter (ADC) from Analog Devices. It operates over an industrial temperature range of -40°C to 85°C and features a 48-pin QFP package. The converter accepts analog input voltages between -0.512V and 0.512V and is designed for use in a variety of applications. The AD9288BST-40 is a quad-channel device, with each channel capable of converting analog signals to digital data. It is suitable for use in industrial control systems and other applications requiring high-accuracy analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9288BST-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.512 |
| Analog Input Voltage-Min | -0.512 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9288BST-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.