
8-bit dual analog-to-digital converter (ADC) offering sampling rates up to 100 MSPS. Features include a parallel interface, differential input type, and bipolar/unipolar polarity. Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) are both 1.5 LSB, with a Signal-to-Noise Ratio (SNR) of 47.5 dB. Operates with a supply voltage range of 2.7V to 3.6V and a maximum power dissipation of 218mW. Packaged in an LQFP with dimensions of 7mm length and 7mm width.
Sign in to ask questions about the Analog Devices AD9288BSTZ-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9288BSTZ-100 technical specifications.
| Package/Case | LQFP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1.5LSB |
| Height | 1.45mm |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1.3V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Output Type | TTL |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 180mW |
| Power Dissipation | 218mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000000S/s |
| Signal to Noise Ratio (SNR) | 47.5dB |
| Supply Type | Analog, Digital |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9288BSTZ-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
