
8-Bit, 40 MSPS Dual Analog-to-Digital Converter (ADC) featuring a parallel interface and TTL output. This unipolar device offers 2 analog inputs with a differential input type and a maximum input voltage of 1.3V. Integral and Differential Nonlinearity are both rated at 1.5 LSB, with a Signal-to-Noise Ratio of 47.5 dB. Operating from a 2.7V to 3.6V supply, it consumes 156mW of power and is housed in a 7mm x 7mm x 1.45mm LQFP package with tin-matte contact plating.
Analog Devices AD9288BSTZ-40 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.5LSB |
| Height | 1.45mm |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1.3V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 156mW |
| Power Dissipation | 156mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 47.5dB |
| Supply Type | Analog, Digital |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9288BSTZ-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
