Dual 8-bit Analog-to-Digital Converter (ADC) with a sampling rate of 80 MSPS. Features differential inputs, a parallel interface, and a 2-channel configuration. Operates with a supply voltage of 2.7V to 3.6V, consuming 207mW of power. Integral nonlinearity is 1.5 LSB, and signal-to-noise ratio is 47.5 dB. Packaged in an LQFP with dimensions of 7mm x 7mm x 1.45mm, operating from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9288BSTZ-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9288BSTZ-80 technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1.3V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 207mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 47.5dB |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9288BSTZ-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
