
8-Bit dual analog-to-digital converter (ADC) with a sampling rate of 40 MSPS. Features differential inputs, parallel interface, and TTL output. Offers 1.5 LSB integral and differential nonlinearity, with a signal-to-noise ratio of 47.5 dB. Operates from a 2.7V to 3.6V supply, consuming 156mW of power. Packaged in LQFP for tape and reel distribution.
Sign in to ask questions about the Analog Devices AD9288BSTZRL-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9288BSTZRL-40 technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 1.5LSB |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.3V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 156mW |
| Power Dissipation | 189mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 47.5dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9288BSTZRL-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
