Quad ADC Pipelined 65Msps 8-bit Serial 64-Pin CSP-BGA Tray
Analog Devices AD9289BBCZ technical specifications.
| Package/Case | BGA |
| Input Capacitance | 5pF |
| Integral Nonlinearity (INL) | 0.6LSB |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 550mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 47.5dB |
| RoHS | Compliant |
No datasheet is available for this part.