The AD9300KQ is a commercial-grade logic multiplexer from Analog Devices, featuring 4 channels and a supply voltage range of 10V to 15V. It operates within a temperature range of 0°C to 70°C and is packaged in a 16-pin CERDIP. The device has a pin count of 16 and a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9300KQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -12 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9300KQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.